
C0402C222K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C222K5RALTUTR-ND - Tape & Reel (TR) 399-C0402C222K5RALTUCT-ND - Cut Tape (CT) 399-C0402C222K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222K5RALTU |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90200 | kr.19.02 |
| 50 | kr.1.42020 | kr.71.01 |
| 100 | kr.1.27240 | kr.127.24 |
| 500 | kr.1.02264 | kr.511.32 |
| 1.000 | kr.0.94548 | kr.945.48 |
| 2.500 | kr.0.86412 | kr.2,160.30 |
| 5.000 | kr.0.81510 | kr.4,075.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.77475 | kr.7,747.50 |
| 20.000 | kr.0.74152 | kr.14,830.40 |
| 30.000 | kr.0.72488 | kr.21,746.40 |
| 50.000 | kr.0.70643 | kr.35,321.50 |
| 70.000 | kr.0.69564 | kr.48,694.80 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

