Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C222K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C222K4RAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C222K4RAC7411 |
Description | CAP CER 2200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222K4RAC7411 Models |
Category | Packaging Tape & Reel (TR) |
Manufacturer KEMET | Part Status Active |
Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C222K4RAC3020 | KEMET | 0 | 399-C0402C222K4RAC3020TR-ND | kr.0.52874 | Parametric Equivalent |
| C0402C222K4RAC3121 | KEMET | 0 | 399-C0402C222K4RAC3121TR-ND | kr.0.51474 | Parametric Equivalent |
| C0402C222K4RACABUL | KEMET | 0 | 399-C0402C222K4RACABUL-ND | kr.0.45195 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.43386 | kr.21,693.00 |
| Unit Price without VAT: | kr.0.43386 |
|---|---|
| Unit Price with VAT: | kr.0.54233 |


