


C0402C332J3RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0402C332J3RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0402C332J3RECAUTO7411CT-ND - Cut Tape (CT) 399-C0402C332J3RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332J3RECAUTO7411 |
Description | CAP CER 0402 3.3NF 25V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332J3RECAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.54400 | kr.5.44 |
| 50 | kr.0.38020 | kr.19.01 |
| 100 | kr.0.33150 | kr.33.15 |
| 500 | kr.0.24870 | kr.124.35 |
| 1.000 | kr.0.22342 | kr.223.42 |
| 2.500 | kr.0.19671 | kr.491.77 |
| 5.000 | kr.0.18063 | kr.903.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.14508 | kr.7,254.00 |
| 100.000 | kr.0.14145 | kr.14,145.00 |
| 150.000 | kr.0.13087 | kr.19,630.50 |
| 350.000 | kr.0.12862 | kr.45,017.00 |
| 500.000 | kr.0.12646 | kr.63,230.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

