Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C221K5RAC3020 | |
|---|---|
DigiKey Part Number | 399-C0402C221K5RAC3020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C221K5RAC3020 |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C221K5RAC3112 | KEMET | 0 | 399-C0402C221K5RAC3112TR-ND | kr.0.06535 | Parametric Equivalent |
| C0402C221K5RAC3121 | KEMET | 0 | 399-C0402C221K5RAC3121TR-ND | kr.0.07203 | Parametric Equivalent |
| C0402C221K5RAC31217042 | KEMET | 0 | 399-C0402C221K5RAC31217042TR-ND | kr.0.07367 | Parametric Equivalent |
| C0402C221K5RAC7411 | KEMET | 0 | 399-C0402C221K5RAC7411TR-ND | kr.0.03390 | Parametric Equivalent |
| C0402C221K5RAC9045 | KEMET | 0 | 399-C0402C221K5RAC9045TR-ND | kr.0.03266 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.09067 | kr.1,813.40 |
| Unit Price without VAT: | kr.0.09067 |
|---|---|
| Unit Price with VAT: | kr.0.11334 |


