0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C221K5HACTU

DigiKey Part Number
399-C0402C221K5HACTUTR-ND - Tape & Reel (TR)
399-C0402C221K5HACTUCT-ND - Cut Tape (CT)
399-C0402C221K5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C221K5HACTU
Description
CAP CER 220PF 50V X8R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221K5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.75400kr.17.54
50kr.1.30680kr.65.34
100kr.1.16220kr.116.22
500kr.0.93786kr.468.93
1.000kr.0.88922kr.889.22
2.500kr.0.83891kr.2,097.28
5.000kr.0.77788kr.3,889.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.63055kr.6,305.50
20.000kr.0.62648kr.12,529.60
30.000kr.0.62437kr.18,731.10
50.000kr.0.62197kr.31,098.50
70.000kr.0.62052kr.43,436.40
100.000kr.0.61911kr.61,911.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000