0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C221K5GACAUTO

DigiKey Part Number
399-C0402C221K5GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C221K5GACAUTOCT-ND - Cut Tape (CT)
399-C0402C221K5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C221K5GACAUTO
Description
CAP CER 220PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221K5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34600kr.3.46
50kr.0.23800kr.11.90
100kr.0.20480kr.20.48
500kr.0.15002kr.75.01
1.000kr.0.13325kr.133.25
2.500kr.0.11558kr.288.95
5.000kr.0.10496kr.524.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08259kr.825.90
20.000kr.0.08178kr.1,635.60
30.000kr.0.08136kr.2,440.80
50.000kr.0.08088kr.4,044.00
70.000kr.0.07914kr.5,539.80
100.000kr.0.07691kr.7,691.00
120.000kr.0.07585kr.9,102.00
240.000kr.0.07393kr.17,743.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000