Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C221K4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C221K4RAC7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C221K4RAC7411 |
Description | CAP CER 220PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221K4RAC7411 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C221K4RAC3020 | KEMET | 0 | 399-C0402C221K4RAC3020TR-ND | kr.0.52888 | Parametric Equivalent |
| C0402C221K4RAC31217665 | KEMET | 0 | 399-C0402C221K4RAC31217665TR-ND | kr.0.51341 | Parametric Equivalent |
| C0402C221K4RACAUTO | KEMET | 0 | 399-C0402C221K4RACAUTOTR-ND | kr.0.48978 | Parametric Equivalent |
| LD02YC221KAB2A | KYOCERA AVX | 0 | 478-LD02YC221KAB2ATR-ND | kr.0.91809 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.43386 | kr.21,693.00 |
| Unit Price without VAT: | kr.0.43386 |
|---|---|
| Unit Price with VAT: | kr.0.54233 |



