
C0402C221J4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C221J4RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C221J4RACAUTOCT-ND - Cut Tape (CT) 399-C0402C221J4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221J4RACAUTO |
Description | CAP CER 220PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221J4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.79400 | kr.17.94 |
| 50 | kr.1.33640 | kr.66.82 |
| 100 | kr.1.19570 | kr.119.57 |
| 500 | kr.0.95784 | kr.478.92 |
| 1.000 | kr.0.88449 | kr.884.49 |
| 2.500 | kr.0.80703 | kr.2,017.58 |
| 5.000 | kr.0.76039 | kr.3,801.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.72200 | kr.7,220.00 |
| 20.000 | kr.0.69039 | kr.13,807.80 |
| 30.000 | kr.0.67456 | kr.20,236.80 |
| 50.000 | kr.0.65700 | kr.32,850.00 |
| 70.000 | kr.0.64674 | kr.45,271.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

