220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C221J1GACAUTO

DigiKey Part Number
399-15809-2-ND - Tape & Reel (TR)
399-15809-1-ND - Cut Tape (CT)
399-15809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C221J1GACAUTO
Description
CAP CER 220PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C221J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.54700kr.15.47
50kr.1.14120kr.57.06
100kr.1.01690kr.101.69
500kr.0.80822kr.404.11
1.000kr.0.74375kr.743.75
2.500kr.0.67577kr.1,689.42
5.000kr.0.63480kr.3,174.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60108kr.6,010.80
20.000kr.0.57333kr.11,466.60
30.000kr.0.55943kr.16,782.90
50.000kr.0.54401kr.27,200.50
70.000kr.0.53500kr.37,450.00
100.000kr.0.52633kr.52,633.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000