
C0402C220F5GACTU | |
|---|---|
DigiKey Part Number | 399-17373-2-ND - Tape & Reel (TR) 399-17373-1-ND - Cut Tape (CT) 399-17373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C220F5GACTU |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.70000 | kr.57.00 |
| 50 | kr.4.50900 | kr.225.45 |
| 100 | kr.4.14070 | kr.414.07 |
| 500 | kr.3.51806 | kr.1,759.03 |
| 1.000 | kr.3.32546 | kr.3,325.46 |
| 2.500 | kr.3.12220 | kr.7,805.50 |
| 5.000 | kr.2.99961 | kr.14,998.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.89866 | kr.28,986.60 |
| 20.000 | kr.2.81552 | kr.56,310.40 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

