
C0402C209D5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15779-2-ND - Tape & Reel (TR) 399-15779-1-ND - Cut Tape (CT) 399-15779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C209D5GACAUTO |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C209D5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.42000 | kr.14.20 |
| 50 | kr.1.04480 | kr.52.24 |
| 100 | kr.0.92940 | kr.92.94 |
| 500 | kr.0.73506 | kr.367.53 |
| 1.000 | kr.0.67508 | kr.675.08 |
| 2.500 | kr.0.61186 | kr.1,529.65 |
| 5.000 | kr.0.57377 | kr.2,868.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.54244 | kr.5,424.40 |
| 20.000 | kr.0.51664 | kr.10,332.80 |
| 30.000 | kr.0.50372 | kr.15,111.60 |
| 50.000 | kr.0.48939 | kr.24,469.50 |
| 70.000 | kr.0.48102 | kr.33,671.40 |
| 100.000 | kr.0.47296 | kr.47,296.00 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

