
C0402C201J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C201J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C201J5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C201J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C201J5GACAUTO |
Description | CAP CER 200PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C201J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.82600 | kr.18.26 |
| 50 | kr.1.36060 | kr.68.03 |
| 100 | kr.1.21790 | kr.121.79 |
| 500 | kr.0.97674 | kr.488.37 |
| 1.000 | kr.0.90225 | kr.902.25 |
| 2.500 | kr.0.82369 | kr.2,059.22 |
| 5.000 | kr.0.77633 | kr.3,881.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.73737 | kr.7,373.70 |
| 20.000 | kr.0.70529 | kr.14,105.80 |
| 30.000 | kr.0.68922 | kr.20,676.60 |
| 50.000 | kr.0.67140 | kr.33,570.00 |
| 70.000 | kr.0.66098 | kr.46,268.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

