0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C0402C182J8JACTU

DigiKey Part Number
399-13402-2-ND - Tape & Reel (TR)
399-13402-1-ND - Cut Tape (CT)
399-13402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C182J8JACTU
Description
CAP CER 1800PF 10V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C182J8JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.645
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.74200kr.7.42
50kr.0.52860kr.26.43
100kr.0.42300kr.42.30
500kr.0.32960kr.164.80
1.000kr.0.30803kr.308.03
2.500kr.0.28521kr.713.03
5.000kr.0.26401kr.1,320.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20385kr.2,038.50
20.000kr.0.18885kr.3,777.00
30.000kr.0.18804kr.5,641.20
50.000kr.0.18710kr.9,355.00
70.000kr.0.18654kr.13,057.80
100.000kr.0.18599kr.18,599.00
120.000kr.0.18573kr.22,287.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000