Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0402C181M8JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C181M8JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C181M8JACTU |
Description | CAP CER 180PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±20% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C181M8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C181F3JACTU | KEMET | 0 | 399-C0402C181F3JACTUTR-ND | kr.0.98981 | Upgrade |
| C0402C181F4JACTU | KEMET | 0 | 399-C0402C181F4JACTUTR-ND | kr.0.98897 | Upgrade |
| C0402C181F5JACTU | KEMET | 0 | 399-C0402C181F5JACTUTR-ND | kr.1.28686 | Upgrade |
| C0402C181F8JACTU | KEMET | 0 | 399-C0402C181F8JACTUTR-ND | kr.0.80733 | Upgrade |
| C0402C181G4JACTU | KEMET | 0 | 399-C0402C181G4JACTUTR-ND | kr.0.31905 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.09607 | kr.1,921.40 |
| Unit Price without VAT: | kr.0.09607 |
|---|---|
| Unit Price with VAT: | kr.0.12009 |


