0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C181K5RACTU

DigiKey Part Number
399-15305-2-ND - Tape & Reel (TR)
399-15305-1-ND - Cut Tape (CT)
399-15305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C181K5RACTU
Description
CAP CER 180PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
180 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C181K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.29300kr.12.93
50kr.0.94600kr.47.30
100kr.0.84030kr.84.03
500kr.0.66278kr.331.39
1.000kr.0.60787kr.607.87
2.500kr.0.55002kr.1,375.05
5.000kr.0.51517kr.2,575.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48650kr.4,865.00
20.000kr.0.46290kr.9,258.00
30.000kr.0.45107kr.13,532.10
50.000kr.0.43797kr.21,898.50
70.000kr.0.43031kr.30,121.70
100.000kr.0.42294kr.42,294.00
120.000kr.0.41944kr.50,332.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500