
C0402C181J1GACTU | |
|---|---|
DigiKey Part Number  | 399-14890-2-ND - Tape & Reel (TR) 399-14890-1-ND - Cut Tape (CT) 399-14890-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0402C181J1GACTU  | 
Description  | CAP CER 180PF 100V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402C181J1GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.41400 | kr.14.14 | 
| 50 | kr.1.04320 | kr.52.16 | 
| 100 | kr.0.92860 | kr.92.86 | 
| 500 | kr.0.73612 | kr.368.06 | 
| 1.000 | kr.0.67661 | kr.676.61 | 
| 2.500 | kr.0.61391 | kr.1,534.77 | 
| 5.000 | kr.0.57613 | kr.2,880.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.54504 | kr.5,450.40 | 
| 20.000 | kr.0.51945 | kr.10,389.00 | 
| 30.000 | kr.0.50662 | kr.15,198.60 | 
| 50.000 | kr.0.49241 | kr.24,620.50 | 
| 70.000 | kr.0.48410 | kr.33,887.00 | 
| 100.000 | kr.0.47611 | kr.47,611.00 | 
| 120.000 | kr.0.47232 | kr.56,678.40 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 

