
C0402C181J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15792-2-ND - Tape & Reel (TR) 399-15792-1-ND - Cut Tape (CT) 399-15792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C181J1GACAUTO |
Description | CAP CER 180PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C181J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.54700 | kr.15.47 |
| 50 | kr.1.14120 | kr.57.06 |
| 100 | kr.1.01690 | kr.101.69 |
| 500 | kr.0.80822 | kr.404.11 |
| 1.000 | kr.0.74375 | kr.743.75 |
| 2.500 | kr.0.67577 | kr.1,689.42 |
| 5.000 | kr.0.63480 | kr.3,174.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60108 | kr.6,010.80 |
| 20.000 | kr.0.57333 | kr.11,466.60 |
| 30.000 | kr.0.55943 | kr.16,782.90 |
| 50.000 | kr.0.54401 | kr.27,200.50 |
| 70.000 | kr.0.53500 | kr.37,450.00 |
| 100.000 | kr.0.52633 | kr.52,633.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

