18 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C180K8GACTU

DigiKey Part Number
399-C0402C180K8GACTUTR-ND - Tape & Reel (TR)
399-C0402C180K8GACTUCT-ND - Cut Tape (CT)
399-C0402C180K8GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C180K8GACTU
Description
CAP CER 18PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C180K8GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.720
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26200kr.12.62
50kr.0.92060kr.46.03
100kr.0.81720kr.81.72
500kr.0.64186kr.320.93
1.000kr.0.58791kr.587.91
2.500kr.0.53096kr.1,327.40
5.000kr.0.49666kr.2,483.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.46844kr.4,684.40
20.000kr.0.44521kr.8,904.20
30.000kr.0.43357kr.13,007.10
50.000kr.0.42067kr.21,033.50
70.000kr.0.41313kr.28,919.10
100.000kr.0.40588kr.40,588.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000