
C0402C180J5GACAUTO | |
|---|---|
DigiKey Part Number  | 399-15952-2-ND - Tape & Reel (TR) 399-15952-1-ND - Cut Tape (CT) 399-15952-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0402C180J5GACAUTO  | 
Description  | CAP CER 18PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402C180J5GACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.31400 | kr.3.14 | 
| 50 | kr.0.21380 | kr.10.69 | 
| 100 | kr.0.18370 | kr.18.37 | 
| 500 | kr.0.12186 | kr.60.93 | 
| 1.000 | kr.0.10822 | kr.108.22 | 
| 2.500 | kr.0.10189 | kr.254.72 | 
| 5.000 | kr.0.09288 | kr.464.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.06902 | kr.690.20 | 
| 20.000 | kr.0.06157 | kr.1,231.40 | 
| 30.000 | kr.0.06124 | kr.1,837.20 | 
| 50.000 | kr.0.06086 | kr.3,043.00 | 
| 70.000 | kr.0.06062 | kr.4,243.40 | 
| 100.000 | kr.0.06040 | kr.6,040.00 | 
| 120.000 | kr.0.06029 | kr.7,234.80 | 
| 240.000 | kr.0.05991 | kr.14,378.40 | 
| 250.000 | kr.0.05989 | kr.14,972.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

