
C2225C222KGGACTU | |
|---|---|
DigiKey Part Number | 399-C2225C222KGGACTUTR-ND - Tape & Reel (TR) 399-C2225C222KGGACTUCT-ND - Cut Tape (CT) 399-C2225C222KGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C222KGGACTU |
Description | CAP CER 2200PF 2000V C0GNP0 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C222KGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.11.46300 | kr.114.63 |
| 50 | kr.9.38440 | kr.469.22 |
| 100 | kr.8.74220 | kr.874.22 |
| 500 | kr.7.65732 | kr.3,828.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.32143 | kr.7,321.43 |
| 2.000 | kr.7.04479 | kr.14,089.58 |
| 3.000 | kr.6.90618 | kr.20,718.54 |
| 5.000 | kr.6.75259 | kr.33,762.95 |
| 7.000 | kr.6.66275 | kr.46,639.25 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

