1600 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1600 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C162J8JACAUTO

DigiKey Part Number
399-C0402C162J8JACAUTOTR-ND - Tape & Reel (TR)
399-C0402C162J8JACAUTOCT-ND - Cut Tape (CT)
399-C0402C162J8JACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C162J8JACAUTO
Description
CAP CER 1600PF 10V U2J 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1600 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C162J8JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.00300kr.10.03
50kr.0.72400kr.36.20
100kr.0.63850kr.63.85
500kr.0.49498kr.247.49
1.000kr.0.45074kr.450.74
2.500kr.0.40411kr.1,010.28
5.000kr.0.37601kr.1,880.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35290kr.3,529.00
20.000kr.0.33388kr.6,677.60
30.000kr.0.32435kr.9,730.50
50.000kr.0.31379kr.15,689.50
70.000kr.0.30762kr.21,533.40
100.000kr.0.30168kr.30,168.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500