C0402C162G4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.19753
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.19671
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.19835
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.40664
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.40754
Datasheet
1600 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1600 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C162G4JACAUTO

DigiKey Part Number
C0402C162G4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C162G4JACAUTO
Description
CAP CER 1600PF 16V U2J 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1600 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C162G4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C162F3JACAUTOKEMET0C0402C162F3JACAUTO-NDkr.1.19753Upgrade
C0402C162F4JACAUTOKEMET0C0402C162F4JACAUTO-NDkr.1.19671Upgrade
C0402C162F5JACAUTOKEMET0C0402C162F5JACAUTO-NDkr.1.19835Upgrade
C0402C162G3JACAUTOKEMET0C0402C162G3JACAUTO-NDkr.0.40664Upgrade
C0402C162G5JACAUTOKEMET0C0402C162G5JACAUTO-NDkr.0.40754Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40664kr.4,066.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.40664
Unit Price with VAT:kr.0.50830