Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C153M5RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C153M5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C153M5RECTU |
Description | CAP CER 0402 15NF 50V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153M5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C153M5REC7411 | KEMET | 0 | C0402C153M5REC7411-ND | kr.0.05898 | Parametric Equivalent |
| C0402C153M5RECAUTO | KEMET | 0 | C0402C153M5RECAUTO-ND | kr.0.09997 | Parametric Equivalent |
| C0402C153M5RECAUTO7411 | KEMET | 0 | C0402C153M5RECAUTO7411-ND | kr.0.09110 | Parametric Equivalent |
| CGA2B3X7R1H153M050BB | TDK | 38.513 | 445-12266-1-ND | kr.0.63000 | Parametric Equivalent |
| GCM155R71H153MA55D | Murata Electronics | 8.837 | 490-GCM155R71H153MA55DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.06512 | kr.1,302.40 |
| Unit Price without VAT: | kr.0.06512 |
|---|---|
| Unit Price with VAT: | kr.0.08140 |






