Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C153M4REC7411 | |
|---|---|
DigiKey Part Number | C0402C153M4REC7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C153M4REC7411 |
Description | CAP CER 0402 15NF 16V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C153M4REC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C153M4RACTU | KEMET | 0 | 399-C0402C153M4RACTUTR-ND | kr.0.49320 | Parametric Equivalent |
| C0402C153M4RECAUTO | KEMET | 0 | C0402C153M4RECAUTO-ND | kr.0.10192 | Parametric Equivalent |
| C0402C153M4RECAUTO7411 | KEMET | 0 | C0402C153M4RECAUTO7411-ND | kr.0.09290 | Parametric Equivalent |
| C0402C153M4RECTU | KEMET | 0 | 399-C0402C153M4RECTUTR-ND | kr.0.06716 | Parametric Equivalent |
| 0402B153M160CT | Walsin Technology Corporation | 0 | 1292-0402B153M160CTTR-ND | kr.0.02151 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.06086 | kr.3,043.00 |
| Unit Price without VAT: | kr.0.06086 |
|---|---|
| Unit Price with VAT: | kr.0.07608 |






