C0402C153K4RECAUTO7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 10.127
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14885
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 12.621
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.05025
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.05025
Datasheet
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C153K4RECAUTO7411

DigiKey Part Number
C0402C153K4RECAUTO7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C153K4RECAUTO7411
Description
CAP CER 0402 15NF 16V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C153K4RECAUTO7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C153K4RACAUTOKEMET10.127399-C0402C153K4RACAUTOCT-NDkr.2.47000Parametric Equivalent
C0402C153K4RECAUTOKEMET0C0402C153K4RECAUTO-NDkr.0.14885Parametric Equivalent
AC0402KRX7R7BB153YAGEO19.00013-AC0402KRX7R7BB153CT-NDkr.0.63000Parametric Equivalent
CGJ2B2X7R1C153K050BATDK12.621445-8090-1-NDkr.0.82000Parametric Equivalent
EMK105B7153KVHFTaiyo Yuden0587-EMK105B7153KVHFTR-NDkr.0.05025Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.13317kr.6,658.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.13317
Unit Price with VAT:kr.0.16646