
C0402C152K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15955-2-ND - Tape & Reel (TR) 399-15955-1-ND - Cut Tape (CT) 399-15955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152K5RACAUTO |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 50 | kr.0.23800 | kr.11.90 |
| 100 | kr.0.20480 | kr.20.48 |
| 500 | kr.0.15002 | kr.75.01 |
| 1.000 | kr.0.13325 | kr.133.25 |
| 2.500 | kr.0.11558 | kr.288.95 |
| 5.000 | kr.0.10403 | kr.520.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06902 | kr.690.20 |
| 20.000 | kr.0.06832 | kr.1,366.40 |
| 30.000 | kr.0.06795 | kr.2,038.50 |
| 50.000 | kr.0.06753 | kr.3,376.50 |
| 70.000 | kr.0.06728 | kr.4,709.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

