
C0402C152J5GACTU | |
|---|---|
DigiKey Part Number  | 399-14424-2-ND - Tape & Reel (TR) 399-14424-1-ND - Cut Tape (CT) 399-14424-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0402C152J5GACTU  | 
Description  | CAP CER 1500PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402C152J5GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.1.49100 | kr.14.91 | 
| 50 | kr.1.10200 | kr.55.10 | 
| 100 | kr.0.96830 | kr.96.83 | 
| 500 | kr.0.77376 | kr.386.88 | 
| 1.000 | kr.0.71834 | kr.718.34 | 
| 2.500 | kr.0.65272 | kr.1,631.80 | 
| 5.000 | kr.0.61321 | kr.3,066.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.57740 | kr.5,774.00 | 
| 20.000 | kr.0.55391 | kr.11,078.20 | 
| 30.000 | kr.0.54050 | kr.16,215.00 | 
| 50.000 | kr.0.52563 | kr.26,281.50 | 
| 70.000 | kr.0.52020 | kr.36,414.00 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 

