150 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C151K5RACTU

DigiKey Part Number
399-C0402C151K5RACTUTR-ND - Tape & Reel (TR)
399-C0402C151K5RACTUCT-ND - Cut Tape (CT)
399-C0402C151K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C151K5RACTU
Description
CAP CER 150PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C151K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.34400kr.13.44
50kr.0.98400kr.49.20
100kr.0.87430kr.87.43
500kr.0.68928kr.344.64
1.000kr.0.63229kr.632.29
2.500kr.0.57210kr.1,430.25
5.000kr.0.53586kr.2,679.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50603kr.5,060.30
20.000kr.0.48149kr.9,629.80
30.000kr.0.46919kr.14,075.70
50.000kr.0.45556kr.22,778.00
70.000kr.0.44759kr.31,331.30
100.000kr.0.43992kr.43,992.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000