0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C150K4GACTU

DigiKey Part Number
399-C0402C150K4GACTUTR-ND - Tape & Reel (TR)
399-C0402C150K4GACTUCT-ND - Cut Tape (CT)
399-C0402C150K4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C150K4GACTU
Description
CAP CER 15PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C150K4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.21000kr.12.10
50kr.0.88580kr.44.29
100kr.0.78530kr.78.53
500kr.0.61708kr.308.54
1.000kr.0.56518kr.565.18
2.500kr.0.51046kr.1,276.15
5.000kr.0.47749kr.2,387.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44436kr.4,443.60
20.000kr.0.42802kr.8,560.40
30.000kr.0.41683kr.12,504.90
50.000kr.0.40443kr.20,221.50
70.000kr.0.40183kr.28,128.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250