
C0402C150J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6830-2-ND - Tape & Reel (TR) 399-6830-1-ND - Cut Tape (CT) 399-6830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C150J3GACAUTO |
Description | CAP CER 15PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C150J5GACAUTO | KEMET | 45.518 | 399-14421-1-ND | kr.0.63000 | Upgrade |
| UMK105CG150JVHF | Taiyo Yuden | 11.631 | 587-3739-1-ND | kr.0.63000 | Direct |
| AC0402FRNPO9BN150 | YAGEO | 79.990 | 13-AC0402FRNPO9BN150CT-ND | kr.0.89000 | Upgrade |
| AC0402JRNPO9BN150 | YAGEO | 7.736 | 311-3611-1-ND | kr.0.63000 | Upgrade |
| CGA2B2NP01H150J050BA | TDK | 5.901 | 445-12124-1-ND | kr.0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00040 | kr.50.02 |
| 100 | kr.0.88950 | kr.88.95 |
| 500 | kr.0.70172 | kr.350.86 |
| 1.000 | kr.0.64389 | kr.643.89 |
| 2.500 | kr.0.58288 | kr.1,457.20 |
| 5.000 | kr.0.54613 | kr.2,730.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51589 | kr.5,158.90 |
| 20.000 | kr.0.49100 | kr.9,820.00 |
| 30.000 | kr.0.47853 | kr.14,355.90 |
| 50.000 | kr.0.46471 | kr.23,235.50 |
| 70.000 | kr.0.45663 | kr.31,964.10 |
| 100.000 | kr.0.44886 | kr.44,886.00 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

