1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C129C5GACTU

DigiKey Part Number
399-C0402C129C5GACTUTR-ND - Tape & Reel (TR)
399-C0402C129C5GACTUCT-ND - Cut Tape (CT)
399-C0402C129C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C129C5GACTU
Description
CAP CER 1.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C129C5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
50kr.0.23720kr.11.86
100kr.0.20410kr.20.41
500kr.0.14950kr.74.75
1.000kr.0.13257kr.132.57
2.500kr.0.11483kr.287.07
5.000kr.0.10418kr.520.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09541kr.954.10
20.000kr.0.08821kr.1,764.20
30.000kr.0.08461kr.2,538.30
50.000kr.0.08061kr.4,030.50
70.000kr.0.07828kr.5,479.60
100.000kr.0.07603kr.7,603.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750