
C0402C123K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C123K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C123K4RACAUTOCT-ND - Cut Tape (CT) 399-C0402C123K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C123K4RACAUTO |
Description | CAP CER 0.012UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C123K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47100 | kr.14.71 |
| 50 | kr.1.08160 | kr.54.08 |
| 100 | kr.0.96300 | kr.96.30 |
| 500 | kr.0.76320 | kr.381.60 |
| 1.000 | kr.0.70152 | kr.701.52 |
| 2.500 | kr.0.63644 | kr.1,591.10 |
| 5.000 | kr.0.59723 | kr.2,986.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56497 | kr.5,649.70 |
| 20.000 | kr.0.53841 | kr.10,768.20 |
| 30.000 | kr.0.52511 | kr.15,753.30 |
| 50.000 | kr.0.51037 | kr.25,518.50 |
| 70.000 | kr.0.50174 | kr.35,121.80 |
| 100.000 | kr.0.49345 | kr.49,345.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

