1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C122K5RAC7411

DigiKey Part Number
399-C0402C122K5RAC7411TR-ND - Tape & Reel (TR)
399-C0402C122K5RAC7411CT-ND - Cut Tape (CT)
399-C0402C122K5RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C122K5RAC7411
Description
CAP CER 1200PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C122K5RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87.649
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39300kr.3.93
50kr.0.27140kr.13.57
100kr.0.23390kr.23.39
500kr.0.17244kr.86.22
1.000kr.0.15349kr.153.49
2.500kr.0.13352kr.333.80
5.000kr.0.12153kr.607.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.09499kr.4,749.50
100.000kr.0.08983kr.8,983.00
150.000kr.0.08725kr.13,087.50
250.000kr.0.08439kr.21,097.50
350.000kr.0.08271kr.28,948.50
500.000kr.0.08110kr.40,550.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500