


C0402C122K5RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C122K5RAC7411TR-ND - Tape & Reel (TR) 399-C0402C122K5RAC7411CT-ND - Cut Tape (CT) 399-C0402C122K5RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C122K5RAC7411 |
Description | CAP CER 1200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C122K5RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37800 | kr.3.78 |
| 50 | kr.0.26120 | kr.13.06 |
| 100 | kr.0.19390 | kr.19.39 |
| 500 | kr.0.13556 | kr.67.78 |
| 1.000 | kr.0.09478 | kr.94.78 |
| 2.500 | kr.0.08463 | kr.211.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.06640 | kr.3,320.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

