Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C122J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C122J3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C122J3RACTU |
Description | CAP CER 1200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C122J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C122J5RACTU | KEMET | 5.093 | 399-14418-1-ND | kr.2.85000 | Upgrade |
| 04025C122JAT2A | KYOCERA AVX | 5.216 | 478-10119-1-ND | kr.1.97000 | Upgrade |
| CC0402JRX7R9BB122 | YAGEO | 109.830 | 311-3762-1-ND | kr.0.63000 | Upgrade |
| 04023C122JAT2A | KYOCERA AVX | 0 | 04023C122JAT2A-ND | kr.0.41957 | Parametric Equivalent |
| 0402B122J250CT | Walsin Technology Corporation | 0 | 1292-0402B122J250CTTR-ND | kr.0.03933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.65552 | kr.6,555.20 |
| Unit Price without VAT: | kr.0.65552 |
|---|---|
| Unit Price with VAT: | kr.0.81940 |






