Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C121J5GAC31127665 | |
|---|---|
DigiKey Part Number | 399-C0402C121J5GAC31127665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C121J5GAC31127665 |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C121J5GAC3112 | KEMET | 0 | 399-C0402C121J5GAC3112TR-ND | kr.0.00889 | Parametric Equivalent |
| C0402C121J5GAC3121 | KEMET | 0 | 399-C0402C121J5GAC3121TR-ND | kr.0.01003 | Parametric Equivalent |
| C0402C121J5GAC31217665 | KEMET | 0 | 399-C0402C121J5GAC31217665TR-ND | kr.0.01009 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.06831 | kr.3,415.50 |
| Unit Price without VAT: | kr.0.06831 |
|---|---|
| Unit Price with VAT: | kr.0.08539 |


