
C0402C121J3GACTU | |
|---|---|
DigiKey Part Number | 399-14880-2-ND - Tape & Reel (TR) 399-14880-1-ND - Cut Tape (CT) 399-14880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C121J3GACTU |
Description | CAP CER 120PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C121J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 50 | kr.0.13440 | kr.6.72 |
| 100 | kr.0.11480 | kr.11.48 |
| 500 | kr.0.08128 | kr.40.64 |
| 1.000 | kr.0.07113 | kr.71.13 |
| 2.500 | kr.0.06051 | kr.151.28 |
| 5.000 | kr.0.05413 | kr.270.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04889 | kr.488.90 |
| 20.000 | kr.0.04458 | kr.891.60 |
| 30.000 | kr.0.04243 | kr.1,272.90 |
| 50.000 | kr.0.04004 | kr.2,002.00 |
| 70.000 | kr.0.03865 | kr.2,705.50 |
| 100.000 | kr.0.03731 | kr.3,731.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

