
C0402C120K4GACTU | |
|---|---|
DigiKey Part Number | 399-17364-2-ND - Tape & Reel (TR) 399-17364-1-ND - Cut Tape (CT) 399-17364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120K4GACTU |
Description | CAP CER 12PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120K4GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.21000 | kr.12.10 |
| 50 | kr.0.85000 | kr.42.50 |
| 100 | kr.0.72510 | kr.72.51 |
| 500 | kr.0.61708 | kr.308.54 |
| 1.000 | kr.0.52691 | kr.526.91 |
| 2.500 | kr.0.47910 | kr.1,197.75 |
| 5.000 | kr.0.47474 | kr.2,373.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39772 | kr.3,977.20 |
| 20.000 | kr.0.39489 | kr.7,897.80 |
| 30.000 | kr.0.39342 | kr.11,802.60 |
| 50.000 | kr.0.39175 | kr.19,587.50 |
| 70.000 | kr.0.39075 | kr.27,352.50 |
| 100.000 | kr.0.38977 | kr.38,977.00 |
| 120.000 | kr.0.38690 | kr.46,428.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

