
C0402C120J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15995-2-ND - Tape & Reel (TR) 399-15995-1-ND - Cut Tape (CT) 399-15995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120J5GACAUTO |
Description | CAP CER 12PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41600 | kr.4.16 |
| 50 | kr.0.28800 | kr.14.40 |
| 100 | kr.0.24900 | kr.24.90 |
| 500 | kr.0.13556 | kr.67.78 |
| 1.000 | kr.0.12160 | kr.121.60 |
| 2.500 | kr.0.10534 | kr.263.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07600 | kr.760.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

