
C0402C109D8GACTU | |
|---|---|
DigiKey Part Number | 399-14876-2-ND - Tape & Reel (TR) 399-14876-1-ND - Cut Tape (CT) 399-14876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C109D8GACTU |
Description | CAP CER 1PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C109D8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.17900 | kr.11.79 |
| 50 | kr.0.85840 | kr.42.92 |
| 100 | kr.0.76020 | kr.76.02 |
| 500 | kr.0.59520 | kr.297.60 |
| 1.000 | kr.0.54429 | kr.544.29 |
| 2.500 | kr.0.49056 | kr.1,226.40 |
| 5.000 | kr.0.45822 | kr.2,291.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43160 | kr.4,316.00 |
| 20.000 | kr.0.40969 | kr.8,193.80 |
| 30.000 | kr.0.39872 | kr.11,961.60 |
| 50.000 | kr.0.38656 | kr.19,328.00 |
| 70.000 | kr.0.37945 | kr.26,561.50 |
| 100.000 | kr.0.37261 | kr.37,261.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

