1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C109C5GACTU

DigiKey Part Number
399-C0402C109C5GACTUTR-ND - Tape & Reel (TR)
399-C0402C109C5GACTUCT-ND - Cut Tape (CT)
399-C0402C109C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C109C5GACTU
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C109C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61.015
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.34700kr.3.47
50kr.0.24040kr.12.02
100kr.0.20700kr.20.70
500kr.0.15162kr.75.81
1.000kr.0.13445kr.134.45
2.500kr.0.11646kr.291.15
5.000kr.0.10566kr.528.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09677kr.967.70
20.000kr.0.08946kr.1,789.20
30.000kr.0.08581kr.2,574.30
50.000kr.0.08176kr.4,088.00
70.000kr.0.07939kr.5,557.30
100.000kr.0.07711kr.7,711.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000