
C0402C109B5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C109B5GACTUTR-ND - Tape & Reel (TR) 399-C0402C109B5GACTUCT-ND - Cut Tape (CT) 399-C0402C109B5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C109B5GACTU |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C109B5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97200 | kr.19.72 |
| 50 | kr.1.47340 | kr.73.67 |
| 100 | kr.1.32060 | kr.132.06 |
| 500 | kr.1.06360 | kr.531.80 |
| 1.000 | kr.0.98409 | kr.984.09 |
| 2.500 | kr.0.90028 | kr.2,250.70 |
| 5.000 | kr.0.84976 | kr.4,248.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.80819 | kr.8,081.90 |
| 20.000 | kr.0.77396 | kr.15,479.20 |
| 30.000 | kr.0.75681 | kr.22,704.30 |
| 50.000 | kr.0.73780 | kr.36,890.00 |
| 70.000 | kr.0.72668 | kr.50,867.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

