
C0402C109B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17549-2-ND - Tape & Reel (TR) 399-17549-1-ND - Cut Tape (CT) 399-17549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C109B5GACAUTO |
Description | CAP CER SMD 0402 1PF .1PF% COG 5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C109B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.03500 | kr.20.35 |
| 50 | kr.1.52540 | kr.76.27 |
| 100 | kr.1.36880 | kr.136.88 |
| 500 | kr.1.10430 | kr.552.15 |
| 1.000 | kr.1.02252 | kr.1,022.52 |
| 2.500 | kr.0.93629 | kr.2,340.72 |
| 5.000 | kr.0.88432 | kr.4,421.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.84154 | kr.8,415.40 |
| 20.000 | kr.0.80632 | kr.16,126.40 |
| 30.000 | kr.0.78868 | kr.23,660.40 |
| 50.000 | kr.0.76911 | kr.38,455.50 |
| 70.000 | kr.0.75768 | kr.53,037.60 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

