10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C106M7PACTU

DigiKey Part Number
399-13070-2-ND - Tape & Reel (TR)
399-13070-1-ND - Cut Tape (CT)
399-13070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C106M7PACTU
Description
CAP CER 10UF 4V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C106M7PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C106M9PACTUKEMET255.671399-13069-1-NDkr.3.74000Upgrade
CC0402MRX5R4BB106YAGEO145.130311-3410-1-NDkr.0.89000Direct
GRM155R60G106ME01DMurata Electronics75.972490-GRM155R60G106ME01DCT-NDkr.0.63000Direct
04026D106MAT2AKYOCERA AVX37.600478-KGM05CR50J106MHCT-NDkr.1.59000Upgrade
CC0402MRX5R5BB106YAGEO151.918311-1729-1-NDkr.1.33000Upgrade
In-Stock: 9.458
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.29500kr.22.95
50kr.1.73080kr.86.54
100kr.1.55710kr.155.71
500kr.1.26420kr.632.10
1.000kr.1.17366kr.1,173.66
2.500kr.1.07813kr.2,695.33
5.000kr.1.02058kr.5,102.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.97319kr.9,731.90
20.000kr.0.93418kr.18,683.60
30.000kr.0.91463kr.27,438.90
50.000kr.0.89297kr.44,648.50
70.000kr.0.88030kr.61,621.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500