



C0402C104Z4VACTU | |
|---|---|
DigiKey Part Number | 399-1043-2-ND - Tape & Reel (TR) 399-1043-1-ND - Cut Tape (CT) 399-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104Z4VACTU |
Description | CAP CER 0.1UF 16V Y5V 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104Z4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402YG104ZAT4A | KYOCERA AVX | 223.224 | 478-KGM05AV51C104ZNCT-ND | kr.1.78000 | Direct |
| CC0402ZRY5V7BB104 | YAGEO | 256.570 | 311-1047-1-ND | kr.0.63000 | Direct |
| KGM05AV51C104ZH | KYOCERA AVX | 175.721 | 478-KGM05AV51C104ZHCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 50 | kr.0.07360 | kr.3.68 |
| 100 | kr.0.06210 | kr.6.21 |
| 500 | kr.0.04286 | kr.21.43 |
| 1.000 | kr.0.03703 | kr.37.03 |
| 2.500 | kr.0.03089 | kr.77.23 |
| 5.000 | kr.0.02721 | kr.136.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02421 | kr.242.10 |
| 20.000 | kr.0.02174 | kr.434.80 |
| 30.000 | kr.0.02050 | kr.615.00 |
| 50.000 | kr.0.01914 | kr.957.00 |
| 70.000 | kr.0.01834 | kr.1,283.80 |
| 100.000 | kr.0.01757 | kr.1,757.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

