
C0402C104M4PACTU | |
|---|---|
DigiKey Part Number | 399-14268-2-ND - Tape & Reel (TR) 399-14268-1-ND - Cut Tape (CT) 399-14268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104M4PACTU |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104M4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40400 | kr.4.04 |
| 50 | kr.0.27940 | kr.13.97 |
| 100 | kr.0.21360 | kr.21.36 |
| 500 | kr.0.14056 | kr.70.28 |
| 1.000 | kr.0.10687 | kr.106.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07426 | kr.742.60 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


