
C0402C104K8PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C104K8PAC7411TR-ND - Tape & Reel (TR) 399-C0402C104K8PAC7411CT-ND - Cut Tape (CT) 399-C0402C104K8PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K8PAC7411 |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K8PAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21200 | kr.2.12 |
| 50 | kr.0.14240 | kr.7.12 |
| 100 | kr.0.12110 | kr.12.11 |
| 500 | kr.0.08616 | kr.43.08 |
| 1.000 | kr.0.07551 | kr.75.51 |
| 2.500 | kr.0.06428 | kr.160.70 |
| 5.000 | kr.0.05756 | kr.287.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04273 | kr.2,136.50 |
| 100.000 | kr.0.03985 | kr.3,985.00 |
| 150.000 | kr.0.03841 | kr.5,761.50 |
| 250.000 | kr.0.03681 | kr.9,202.50 |
| 350.000 | kr.0.03588 | kr.12,558.00 |
| 500.000 | kr.0.03498 | kr.17,490.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

