0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C104K4PAC7411

DigiKey Part Number
399-C0402C104K4PAC7411TR-ND - Tape & Reel (TR)
399-C0402C104K4PAC7411CT-ND - Cut Tape (CT)
399-C0402C104K4PAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K4PAC7411
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K4PAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C104K4PACTUKEMET1.205.637399-C0402C104K4PACTUCT-NDkr.0.63000Parametric Equivalent
0402X104K160CTWalsin Technology Corporation849.3591292-1365-1-NDkr.0.63000Parametric Equivalent
C1005X5R1C104K050BATDK4.130445-4970-1-NDkr.0.63000Parametric Equivalent
C1005X5R1C104K050EATDK96.500445-C1005X5R1C104K050EACT-NDkr.0.63000Parametric Equivalent
CC0402KPX5R7BB104YAGEO60.28813-CC0402KPX5R7BB104CT-NDkr.0.63000Parametric Equivalent
In-Stock: 21.961
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
50kr.0.14960kr.7.48
100kr.0.12740kr.12.74
500kr.0.09092kr.45.46
1.000kr.0.07982kr.79.82
2.500kr.0.06812kr.170.30
5.000kr.0.06108kr.305.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04557kr.2,278.50
100.000kr.0.04256kr.4,256.00
150.000kr.0.04105kr.6,157.50
250.000kr.0.03938kr.9,845.00
350.000kr.0.03841kr.13,443.50
500.000kr.0.03747kr.18,735.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750