0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C104J8RACAUTO

DigiKey Part Number
399-19366-2-ND - Tape & Reel (TR)
399-19366-1-ND - Cut Tape (CT)
399-19366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104J8RACAUTO
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104J8RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.85800kr.18.58
50kr.1.38720kr.69.36
100kr.1.24200kr.124.20
500kr.0.99678kr.498.39
1.000kr.0.92114kr.921.14
2.500kr.0.84134kr.2,103.35
5.000kr.0.79325kr.3,966.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.75367kr.7,536.70
20.000kr.0.72109kr.14,421.80
30.000kr.0.70477kr.21,143.10
50.000kr.0.68668kr.34,334.00
70.000kr.0.67609kr.47,326.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000