
C0402C104J4RACAUTO | |
|---|---|
DigiKey Part Number | 399-17548-2-ND - Tape & Reel (TR) 399-17548-1-ND - Cut Tape (CT) 399-17548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104J4RACAUTO |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104J4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 50 | kr.1.38720 | kr.69.36 |
| 100 | kr.1.24200 | kr.124.20 |
| 500 | kr.0.99678 | kr.498.39 |
| 1.000 | kr.0.92114 | kr.921.14 |
| 2.500 | kr.0.84134 | kr.2,103.35 |
| 5.000 | kr.0.79325 | kr.3,966.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.75367 | kr.7,536.70 |
| 20.000 | kr.0.72109 | kr.14,421.80 |
| 30.000 | kr.0.70477 | kr.21,143.10 |
| 50.000 | kr.0.68668 | kr.34,334.00 |
| 70.000 | kr.0.67609 | kr.47,326.30 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

